Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LM34919BTLX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM34919BTLX/NOPBTR-ND - Tape & Reel (TR) 296-LM34919BTLX/NOPBCT-ND - Cut Tape (CT) 296-LM34919BTLX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM34919BTLX/NOPB |
Description | IC REG BUCK ADJ 600MA 10DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 10-WFBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM34919BTLX/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 35V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.6MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-DSBGA |
Voltage - Input (Min) 6V | Base Product Number |
Voltage - Input (Max) 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM34919BQTL/NOPB | Texas Instruments | 0 | LM34919BQTL/NOPBCT-ND | 4,14000 € | Parametric Equivalent |
| LM34919BQTLX/NOPB | Texas Instruments | 0 | LM34919BQTLX/NOPB-ND | 2,15305 € | Parametric Equivalent |
| LM34919BTL/NOPB | Texas Instruments | 210 | LM34919BTL/NOPBCT-ND | 3,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,82453 € | 5.473,59 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,15350 € |




