Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LM34919BQTL/NOPB | |
|---|---|
DigiKey Part Number | LM34919BQTL/NOPBTR-ND - Tape & Reel (TR) LM34919BQTL/NOPBCT-ND - Cut Tape (CT) LM34919BQTL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM34919BQTL/NOPB |
Description | IC REG BUCK ADJ 600MA 10DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 10-WFBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM34919BQTL/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 35V | |
Current - Output | ||
Frequency - Switching | 2.6MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 10 | 2,87900 € | 28,79 € |
| 25 | 2,64960 € | 66,24 € |
| 100 | 2,39700 € | 239,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,27664 € | 569,16 € |
| 500 | 2,20408 € | 1.102,04 € |
| 750 | 2,16773 € | 1.625,80 € |
| 1.250 | 2,12748 € | 2.659,35 € |
| 1.750 | 2,10394 € | 3.681,90 € |
| 2.500 | 2,08132 € | 5.203,30 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,52200 € |




