Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LM34919BQTL/NOPB | |
|---|---|
DigiKey Part Number | LM34919BQTL/NOPBTR-ND - Tape & Reel (TR) LM34919BQTL/NOPBCT-ND - Cut Tape (CT) LM34919BQTL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM34919BQTL/NOPB |
Description | IC REG BUCK ADJ 600MA 10DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 10-WFBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM34919BQTL/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 35V | |
Current - Output | ||
Frequency - Switching | 2.6MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 € | 3,85 € |
| 10 | 2,91600 € | 29,16 € |
| 25 | 2,68320 € | 67,08 € |
| 100 | 2,42720 € | 242,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,30532 € | 576,33 € |
| 500 | 2,23182 € | 1.115,91 € |
| 750 | 2,19503 € | 1.646,27 € |
| 1.250 | 2,15426 € | 2.692,82 € |
| 1.750 | 2,13043 € | 3.728,25 € |
| 2.500 | 2,10752 € | 5.268,80 € |
| Unit Price without VAT: | 3,85000 € |
|---|---|
| Unit Price with VAT: | 4,58150 € |




