
LM348NSRG4 | |
|---|---|
DigiKey Part Number | 2156-LM348NSRG4-TITR-ND |
Manufacturer | |
Manufacturer Product Number | LM348NSRG4 |
Description | IC OPAMP GP 1MHZ 14SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM348NSRG4 Models |
Category | Current - Supply 2.4mA (x4 Channels) |
Mfr | Current - Output / Channel 25 mA |
Packaging Bulk | Voltage - Supply Span (Min) 8 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-SO |
Current - Input Bias 30 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 673 | 0,38551 € | 259,45 € |
| Unit Price without VAT: | 0,38551 € |
|---|---|
| Unit Price with VAT: | 0,45876 € |

