Similar

LM346M/NOPB | |
|---|---|
DigiKey Part Number | LM346M/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM346M/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 16SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-SOIC |
EDA/CAD Models | LM346M/NOPB Models |
Category | Current - Supply 1.4mA (x4 Channels) |
Mfr | Current - Output / Channel 20 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 16-SOIC |
Current - Input Bias 50 nA | Base Product Number |
Voltage - Input Offset 500 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PGA280AIPW | Texas Instruments | 1.949 | 296-25143-5-ND | 8,57000 € | Similar |


