Similar

LM3460M5X-1.2 | |
|---|---|
DigiKey Part Number | LM3460M5X-1.2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3460M5X-1.2 |
Description | IC CONTROLLER PRECISION SOT23-5 |
Customer Reference | |
Detailed Description | GTA, GTA+ PMIC SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM3460M5X-1.2 Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case SC-74A, SOT-753 |
Applications GTA, GTA+ | Supplier Device Package SOT-23-5 |
Current - Supply 85µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS4431AILT | STMicroelectronics | 2.785 | 497-5197-1-ND | 0,99000 € | Similar |
| TS4431ILT | STMicroelectronics | 0 | 497-5198-2-ND | 0,82000 € | Similar |


