
TS4431AILT | |
|---|---|
DigiKey Part Number | 497-5197-2-ND - Tape & Reel (TR) 497-5197-1-ND - Cut Tape (CT) 497-5197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS4431AILT |
Description | IC VREF SHUNT 0.5% SOT23-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.224V V ±0.5% 20 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS4431AILT Models |
Category | Tolerance ±0.5% |
Manufacturer STMicroelectronics | Temperature Coefficient 100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 350 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.224V | Supplier Device Package SOT-23-5 |
Current - Output 20 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,71700 € | 7,17 € |
| 25 | 0,64800 € | 16,20 € |
| 100 | 0,57210 € | 57,21 € |
| 250 | 0,53592 € | 133,98 € |
| 500 | 0,51414 € | 257,07 € |
| 1.000 | 0,50268 € | 502,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47406 € | 1.422,18 € |
| 6.000 | 0,46322 € | 2.779,32 € |
| 9.000 | 0,45779 € | 4.120,11 € |
| 15.000 | 0,45178 € | 6.776,70 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

