Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LM3450AMTX/NOPB | |
|---|---|
DigiKey Part Number | 296-38717-2-ND - Tape & Reel (TR) 296-38717-1-ND - Cut Tape (CT) 296-38717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3450AMTX/NOPB |
Description | IC LED DRVR OFFL ANALOG 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Up (Boost) Analog Dimming 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3450AMTX/NOPB Models |
Category | Voltage - Supply (Max) 20V |
Manufacturer Texas Instruments | Voltage - Output 11.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Topology Flyback, Step-Up (Boost) | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Internal Switch(s) Yes | Supplier Device Package 16-TSSOP |
Number of Outputs 1 | Base Product Number |
Voltage - Supply (Min) 8.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3450AMT/NOPB | Texas Instruments | 0 | LM3450AMT/NOPB-ND | 1,19235 € | Parametric Equivalent |
| LM3450MT/NOPB | Texas Instruments | 0 | LM3450MT/NOPB-ND | 1,19235 € | Parametric Equivalent |
| LM3450MTX/NOPB | Texas Instruments | 0 | LM3450MTX/NOPB-ND | 0,99342 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,99342 € | 2.483,55 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |




