Direct

LM3450MT/NOPB | |
|---|---|
DigiKey Part Number | LM3450MT/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM3450MT/NOPB |
Description | IC LED DRVR OFFL ANALOG 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Up (Boost) Analog Dimming 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3450MT/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback, Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8.5V | |
Voltage - Supply (Max) | 20V | |
Voltage - Output | 11.5V | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Analog | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 736 | 1,03314 € | 760,39 € |
| Unit Price without VAT: | 1,03314 € |
|---|---|
| Unit Price with VAT: | 1,22944 € |



