LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Triac Dimming 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3445MM/NOPB

DigiKey Part Number
LM3445MM/NOPBTR-ND - Tape & Reel (TR)
LM3445MM/NOPBCT-ND - Cut Tape (CT)
LM3445MM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3445MM/NOPB
Description
IC LED DRIVER OFFL TRIAC 10VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Triac Dimming 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM3445MM/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
12V
Manufacturer
Texas Instruments
Frequency
30kHz ~ 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
Triac
Part Status
Active
Applications
Lighting
Type
AC DC Offline Switcher
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Step-Down (Buck)
Mounting Type
Surface Mount
Internal Switch(s)
No
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Number of Outputs
1
Supplier Device Package
10-VSSOP
Voltage - Supply (Min)
8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM3445MMX/NOPBTexas Instruments3.488296-LM3445MMX/NOPBCT-ND0,99000 €Parametric Equivalent
In-Stock: 1.429
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,16000 €1,16 €
100,83800 €8,38 €
250,75920 €18,98 €
1000,67230 €67,23 €
2500,63092 €157,73 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,56833 €568,33 €
2.0000,55190 €1.103,80 €
3.0000,54367 €1.631,01 €
5.0000,53455 €2.672,75 €
7.0000,52923 €3.704,61 €
10.0000,52410 €5.241,00 €
Manufacturers Standard Package
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,38040 €