LM3410YQMFX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 3.024
Unit Price: 2,46000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 466
Unit Price: 2,39000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.564
Unit Price: 2,07000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 2,47000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 1,06000 €
LED Driver IC 1 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 2.8A (Switch) SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3410YQMFX/NOPB

DigiKey Part Number
LM3410YQMFX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3410YQMFX/NOPB
Description
IC LED DRV RGLTR PWM SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 2.8A (Switch) SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM3410YQMFX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
SEPIC, Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
3V ~ 24V
Current - Output / Channel
2.8A (Switch)
Frequency
525kHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,24501 €3.735,03 €
6.0001,22124 €7.327,44 €
Manufacturers Standard Package
Unit Price without VAT:1,24501 €
Unit Price with VAT:1,48156 €