Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CAT4137TD-GT3 | |
|---|---|
DigiKey Part Number | CAT4137TD-GT3TR-ND - Tape & Reel (TR) CAT4137TD-GT3CT-ND - Cut Tape (CT) CAT4137TD-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT4137TD-GT3 |
Description | IC LED DRVR RGLTR PWM TSOT23-5 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 30mA TSOT-23-5 |
EDA/CAD Models | CAT4137TD-GT3 Models |
Category | Voltage - Output 24V |
Manufacturer onsemi | Current - Output / Channel 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1MHz |
Part Status Obsolete | Dimming Analog, PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Supply (Min) 2.2V | Supplier Device Package TSOT-23-5 |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3410XMF/NOPB | Texas Instruments | 1.523 | LM3410XMF/NOPBCT-ND | 2,43000 € | Similar |
| LM3410XMFE/NOPB | Texas Instruments | 515 | LM3410XMFE/NOPBCT-ND | 2,43000 € | Similar |
| LM3410XMFX/NOPB | Texas Instruments | 2.423 | 296-LM3410XMFX/NOPBCT-ND | 2,07000 € | Similar |
| LM3410XQMF/NOPB | Texas Instruments | 5.859 | 296-LM3410XQMF/NOPBCT-ND | 2,42000 € | Similar |
| LM3410YMF/NOPB | Texas Instruments | 3.024 | LM3410YMF/NOPBCT-ND | 2,43000 € | Similar |


