Similar

LM339DBRE4 | |
|---|---|
DigiKey Part Number | LM339DBRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM339DBRE4 |
Description | IC COMPARATOR 4 DIFF 14SSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM339DBRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 30V, ±1V ~ 15V | |
Voltage - Input Offset (Max) | 5mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09613 € | 384,52 € |
| 6.000 | 0,09449 € | 566,94 € |
| 10.000 | 0,09266 € | 926,60 € |
| 14.000 | 0,09159 € | 1.282,26 € |
| 20.000 | 0,09057 € | 1.811,40 € |
| 50.000 | 0,08836 € | 4.418,00 € |
| Unit Price without VAT: | 0,09613 € |
|---|---|
| Unit Price with VAT: | 0,11439 € |



