
LM339DBR | |
|---|---|
DigiKey Part Number | 296-6606-2-ND - Tape & Reel (TR) 296-6606-1-ND - Cut Tape (CT) 296-6606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM339DBR |
Description | IC COMPARATOR 4 DIFF 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM339DBR Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type Open-Collector | Supplier Device Package 14-SSOP |
Voltage - Supply, Single/Dual (±) 2V ~ 30V, ±1V ~ 15V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,23200 € | 2,32 € |
| 25 | 0,20680 € | 5,17 € |
| 100 | 0,17870 € | 17,87 € |
| 250 | 0,16532 € | 41,33 € |
| 500 | 0,15724 € | 78,62 € |
| 1.000 | 0,15058 € | 150,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14510 € | 290,20 € |
| 4.000 | 0,14059 € | 562,36 € |
| 6.000 | 0,13833 € | 829,98 € |
| 10.000 | 0,13582 € | 1.358,20 € |
| 14.000 | 0,13436 € | 1.881,04 € |
| 20.000 | 0,13295 € | 2.659,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

