LM337HVH/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 317
Unit Price: 22,35000 €
Datasheet
Linear Voltage Regulator IC Negative Adjustable 1 Output 500mA TO-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Adjustable 1 Output 500mA TO-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM337HVH/NOPB

DigiKey Part Number
LM337HVH/NOPB-ND
Manufacturer
Manufacturer Product Number
LM337HVH/NOPB
Description
IC REG LINEAR NEG ADJ 500MA TO3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Adjustable 1 Output 500mA TO-3
Datasheet
 Datasheet
EDA/CAD Models
LM337HVH/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-50V
Voltage - Output (Min/Fixed)
-1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-205AD, TO-39-3 Metal Can
Supplier Device Package
TO-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes