
LM3370TL-3008EV | |
|---|---|
DigiKey Part Number | LM3370TL-3008EV-ND |
Manufacturer | |
Manufacturer Product Number | LM3370TL-3008EV |
Description | EVAL BOARD FOR LM3370 |
Customer Reference | |
Detailed Description | LM3370 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1.2V, 2V | |
Current - Output | 600mA, 600mA | |
Voltage - Input | 2.7V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 2MHz | |
Contents | Board(s) | |
Utilized IC / Part | LM3370 | |
Note | - | |
Base Product Number |



