
LM3370SDX-3013/NOPB | |
|---|---|
DigiKey Part Number | 296-45398-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3370SDX-3013/NOPB |
Description | IC REG BUCK 1.2V/2.5V DL 16WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V, 2.5V 2 Output 600mA 16-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM3370SDX-3013/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WSON (5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,78430 € | 3.529,35 € |
| 9.000 | 0,76960 € | 6.926,40 € |
| Unit Price without VAT: | 0,78430 € |
|---|---|
| Unit Price with VAT: | 0,93332 € |

