
LM335M | |
|---|---|
DigiKey Part Number | LM335M-ND |
Manufacturer | |
Manufacturer Product Number | LM335M |
Description | SENSOR ANALOG -40C-100C 8SOIC |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 100°C 10mV/°K 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM335M Models |
Category | Accuracy - Highest (Lowest) ±6°C (±9°C) |
Manufacturer Texas Instruments | Test Condition 25°C (-40°C ~ 100°C) |
Packaging Tube | Operating Temperature -40°C ~ 100°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Sensor Type Analog, Local | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensing Temperature - Local -40°C ~ 100°C | Supplier Device Package 8-SOIC |
Output Type Analog Voltage | Base Product Number |
Resolution 10mV/°K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 5 | 1,49600 € | 7,48 € |
| 10 | 1,42500 € | 14,25 € |
| 25 | 1,34120 € | 33,53 € |
| 95 | 1,23495 € | 117,32 € |
| 190 | 1,18653 € | 225,44 € |
| 570 | 1,11786 € | 637,18 € |
| 1.045 | 1,08384 € | 1.132,61 € |
| 5.035 | 1,00672 € | 5.068,84 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |


