
LM335DT | |
|---|---|
DigiKey Part Number | 497-1583-2-ND - Tape & Reel (TR) 497-1583-1-ND - Cut Tape (CT) 497-1583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM335DT |
Description | SENSOR ANALOG -40C-100C 8SO |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 100°C 10mV/°K 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM335DT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 100°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | - | |
Resolution | 10mV/°K | |
Features | - | |
Accuracy - Highest (Lowest) | ±1°C | |
Test Condition | 25°C (-40°C ~ 100°C) | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 5 | 0,76000 € | 3,80 € |
| 10 | 0,72100 € | 7,21 € |
| 25 | 0,67560 € | 16,89 € |
| 50 | 0,64440 € | 32,22 € |
| 100 | 0,61600 € | 61,60 € |
| 500 | 0,55888 € | 279,44 € |
| 1.000 | 0,53761 € | 537,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,51220 € | 1.280,50 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |











