LM335M/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.708
Unit Price: 0,80000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.949
Unit Price: 0,38000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.013
Unit Price: 0,96000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.756
Unit Price: 0,90000 €
Datasheet
Temperature Sensor Analog, Local -40°C ~ 100°C 10mV/°K 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM335M/NOPB

DigiKey Part Number
LM335M/NOPB-ND
Manufacturer
Manufacturer Product Number
LM335M/NOPB
Description
SENSOR ANALOG -40C-100C 8SOIC
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 100°C 10mV/°K 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM335M/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Sensor Type
Analog, Local
Sensing Temperature - Local
-40°C ~ 100°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
-
Resolution
10mV/°K
Features
-
Accuracy - Highest (Lowest)
±6°C (±9°C)
Test Condition
25°C (-40°C ~ 100°C)
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types