
LM335AZ | |
|---|---|
DigiKey Part Number | LM335AZ-ND |
Manufacturer | |
Manufacturer Product Number | LM335AZ |
Description | SENSOR ANALOG -40C-100C TO92-3 |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 100°C 10mV/°K TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM335AZ Models |
Category | Accuracy - Highest (Lowest) ±3°C (±5°C) |
Manufacturer Texas Instruments | Test Condition 25°C (-40°C ~ 100°C) |
Packaging Bulk | Operating Temperature -40°C ~ 100°C |
Part Status Obsolete | Mounting Type Through Hole |
Sensor Type Analog, Local | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Sensing Temperature - Local -40°C ~ 100°C | Supplier Device Package TO-92-3 |
Output Type Analog Voltage | Base Product Number |
Resolution 10mV/°K |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM135Z | STMicroelectronics | 1 | 497-6985-ND | 3,02000 € | Direct |
| LM335AZ | STMicroelectronics | 82.659 | 497-2977-5-ND | 1,61000 € | Direct |
| LM235Z | STMicroelectronics | 7.248 | 497-7324-ND | 0,45000 € | Upgrade |
| LM335Z | STMicroelectronics | 3.264 | 497-1584-ND | 0,43000 € | Similar |












