


NHD-0220D3Z-FL-GBW-V3 | |
|---|---|
DigiKey Part Number | NHD-0220D3Z-FL-GBW-V3-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0220D3Z-FL-GBW-V3 |
Description | LCD MOD 40DIG 20X2 TRANS YLW/GRN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green I2C, RS-232, SPI 116.00mm x 37.00mm x 13.50mm |
Datasheet | Datasheet |
EDA/CAD Models | NHD-0220D3Z-FL-GBW-V3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 40.0 | |
Display Format | 20 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 5.55mm H x 3.20mm W | |
Outline L x W x H | 116.00mm x 37.00mm x 13.50mm | |
Viewing Area | 83.00mm L x 18.60mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 4.7V ~ 5.5V | |
Dot Size | 0.60mm W x 0.65mm H | |
Interface | I2C, RS-232, SPI | |
Controller Type | PIC16F696 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Blue | |
Background Color | Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,40000 € | 18,40 € |
| 5 | 17,36000 € | 86,80 € |
| Unit Price without VAT: | 18,40000 € |
|---|---|
| Unit Price with VAT: | 21,89600 € |





