
LM3352MTCX-2.5 | |
|---|---|
DigiKey Part Number | LM3352MTCX-2.5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3352MTCX-2.5 |
Description | IC REG CHARGE PUMP 2.5V 16TSSOP |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 2.5V 1 Output 200mA 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM3352MTCX-2.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,65803 € | 4.145,07 € |
| 5.000 | 1,62656 € | 8.132,80 € |
| Unit Price without VAT: | 1,65803 € |
|---|---|
| Unit Price with VAT: | 1,97306 € |

