LM3352MTC-2.5/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 12,93000 €
Datasheet
Charge Pump Switching Regulator IC Positive Fixed 2.5V 1 Output 200mA 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3352MTC-2.5/NOPB

DigiKey Part Number
LM3352MTC-2.5/NOPB-ND
Manufacturer
Manufacturer Product Number
LM3352MTC-2.5/NOPB
Description
IC REG CHARGE PUMP 2.5V 16TSSOP
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed 2.5V 1 Output 200mA 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM3352MTC-2.5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types