Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LM330T-5.0 | |
|---|---|
DigiKey Part Number | LM330T-5.0-ND |
Manufacturer | |
Manufacturer Product Number | LM330T-5.0 |
Description | IC REG LINEAR 5V 150MA TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM330T-5.0 Models |
Category | Voltage - Output (Min/Fixed) 5V |
Mfr | Current - Output |
Packaging Tube | Protection Features Over Temperature, Reverse Polarity, Short Circuit |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Output Configuration | Mounting Type Through Hole |
Output Type | Package / Case TO-220-3 |
Number of Regulators 1 | Supplier Device Package TO-220-3 |
Voltage - Input (Max) 26V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM330T-5.0/NOPB | Texas Instruments | 895 | LM330T-5.0/NOPB-ND | 1,00000 € | Direct |
| LM2931AT-5.0G | onsemi | 26 | LM2931AT-5.0GOS-ND | 0,98000 € | Similar |
| MIC29150-5.0WT | Microchip Technology | 74 | 576-1106-ND | 4,05000 € | Similar |
| MIC2920A-5.0WT | Microchip Technology | 129 | 576-2221-ND | 3,17000 € | Similar |
| MIC29300-5.0WT | Microchip Technology | 361 | 576-1121-ND | 4,01000 € | Similar |




