
LM3281YFQR | |
---|---|
DigiKey Part Number | 296-40185-2-ND - Tape & Reel (TR) 296-40185-1-ND - Cut Tape (CT) 296-40185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3281YFQR |
Description | IC REG BUCK 3.3V 1.2A 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.2A 6-WFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3281YFQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -30°C ~ 90°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,48000 € | 1,48 € |
10 | 1,08300 € | 10,83 € |
25 | 0,98400 € | 24,60 € |
100 | 0,87600 € | 87,60 € |
250 | 0,82440 € | 206,10 € |
500 | 0,79332 € | 396,66 € |
1.000 | 0,76775 € | 767,75 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,73615 € | 2.208,45 € |
6.000 | 0,72068 € | 4.324,08 € |
9.000 | 0,71294 € | 6.416,46 € |
Unit Price without VAT: | 1,48000 € |
---|---|
Unit Price with VAT: | 1,76120 € |