
LM3281YFQR | |
|---|---|
DigiKey Part Number | 296-40185-2-ND - Tape & Reel (TR) 296-40185-1-ND - Cut Tape (CT) 296-40185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3281YFQR |
Description | IC REG BUCK 3.3V 1.2A 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.2A 6-WFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3281YFQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -30°C ~ 90°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,11900 € | 11,19 € |
| 25 | 1,01680 € | 25,42 € |
| 100 | 0,90520 € | 90,52 € |
| 250 | 0,85192 € | 212,98 € |
| 500 | 0,81980 € | 409,90 € |
| 1.000 | 0,81637 € | 816,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,76070 € | 2.282,10 € |
| 6.000 | 0,74473 € | 4.468,38 € |
| 9.000 | 0,73672 € | 6.630,48 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |


