
LM324NSR | |
|---|---|
DigiKey Part Number | 296-26097-2-ND - Tape & Reel (TR) 296-26097-1-ND - Cut Tape (CT) 296-26097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM324NSR |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM324NSR Models |
Category | Current - Supply 1.4mA (x4 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 14-SO |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 3 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31500 € | 3,15 € |
| 25 | 0,28200 € | 7,05 € |
| 100 | 0,24510 € | 24,51 € |
| 250 | 0,22752 € | 56,88 € |
| 500 | 0,21694 € | 108,47 € |
| 1.000 | 0,20822 € | 208,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20104 € | 402,08 € |
| 4.000 | 0,19513 € | 780,52 € |
| 6.000 | 0,19217 € | 1.153,02 € |
| 10.000 | 0,18890 € | 1.889,00 € |
| 14.000 | 0,18698 € | 2.617,72 € |
| 20.000 | 0,18514 € | 3.702,80 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |


