Similar
Similar

LM324NE3 | |
|---|---|
DigiKey Part Number | 296-LM324NE3-ND |
Manufacturer | |
Manufacturer Product Number | LM324NE3 |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM324NE3 Models |
Category | Current - Supply 1.5mA |
Mfr | Current - Output / Channel 40 mA |
Series | Voltage - Supply Span (Min) 3 V |
Packaging Tube | Voltage - Supply Span (Max) 32 V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TJ) |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 4 | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 14-PDIP |
Current - Input Bias 45 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM324AN | Texas Instruments | 12.982 | 296-9542-5-ND | 0,44000 € | Similar |
| LM324AN/NOPB | Texas Instruments | 5.599 | 296-38582-5-ND | 0,99000 € | Similar |
| LM324N | Texas Instruments | 47.576 | 296-1391-5-ND | 0,45000 € | Similar |
| LM324N/NOPB | Texas Instruments | 3.995 | 296-38583-5-ND | 0,99000 € | Similar |
| LM324DR2G | onsemi | 56.025 | LM324DR2GOSCT-ND | 0,25000 € | Similar |



