Similar
Similar
Similar
Similar
Similar
Similar
Direct
Similar

LM324D | |
|---|---|
DigiKey Part Number | 296-1390-5-ND |
Manufacturer | |
Manufacturer Product Number | LM324D |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM324D Models |
Category | Current - Supply 1.4mA (x4 Channels) |
Mfr | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM324DR | Texas Instruments | 605.782 | 296-14597-1-ND | 0,24000 € | MFR Recommended |
| LM2902DR | Texas Instruments | 103.870 | 296-14594-1-ND | 0,26000 € | Similar |
| LM324AM/NOPB | Texas Instruments | 1.272 | LM324AMNS/NOPB-ND | 1,33000 € | Similar |
| LM324AMX/NOPB | Texas Instruments | 7.316 | LM324AMX/NOPBCT-ND | 0,83000 € | Similar |
| LM324M/NOPB | Texas Instruments | 4.816 | LM324MNS/NOPB-ND | 1,33000 € | Similar |







