
LM324BIPWR | |
|---|---|
DigiKey Part Number | 296-LM324BIPWRTR-ND - Tape & Reel (TR) 296-LM324BIPWRCT-ND - Cut Tape (CT) 296-LM324BIPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM324BIPWR |
Description | QUAD, 36-V, 1.2-MHZ, 3-MV OFFSET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM324BIPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 350µA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13700 € | 1,37 € |
| 25 | 0,12160 € | 3,04 € |
| 100 | 0,10390 € | 10,39 € |
| 250 | 0,09548 € | 23,87 € |
| 500 | 0,09040 € | 45,20 € |
| 1.000 | 0,08624 € | 86,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08109 € | 243,27 € |
| 6.000 | 0,07857 € | 471,42 € |
| 9.000 | 0,07731 € | 695,79 € |
| 15.000 | 0,07591 € | 1.138,65 € |
| 21.000 | 0,07509 € | 1.576,89 € |
| 30.000 | 0,07431 € | 2.229,30 € |
| 75.000 | 0,07262 € | 5.446,50 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |









