Standard (General Purpose) Amplifier 4 Circuit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM324ANSR

DigiKey Part Number
296-9543-2-ND - Tape & Reel (TR)
296-9543-1-ND - Cut Tape (CT)
296-9543-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM324ANSR
Description
IC OPAMP GP 4 CIRCUIT 14SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LM324ANSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.4mA (x4 Channels)
Mfr
Current - Output / Channel
30 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
0.5V/µs
Package / Case
14-SOIC (0.209", 5.30mm Width)
Gain Bandwidth Product
1.2 MHz
Supplier Device Package
14-SO
Current - Input Bias
15 nA
Base Product Number
Voltage - Input Offset
2 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM324ADRTexas Instruments23.530296-9540-1-ND0,26000 €MFR Recommended
LP324M/NOPBTexas Instruments211LP324M/NOPB-ND1,21000 €Similar
LM224DSTMicroelectronics481497-19613-ND2,73000 €Similar
LM2902WDTSTMicroelectronics29.718497-LM2902WDTCT-ND0,34000 €Similar
MC3403DTSTMicroelectronics4.507497-1959-1-ND0,61000 €Similar
In-Stock: 10.814
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,23036 €460,72 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,35000 €3,50 €
250,31320 €7,83 €
1000,27280 €27,28 €
2500,25356 €63,39 €
5000,24194 €120,97 €
1.0000,23238 €232,38 €
Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,26900 €2,69 €
250,24000 €6,00 €
1000,20810 €20,81 €
2500,19284 €48,21 €
5000,18366 €91,83 €
1.0000,17612 €176,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €

Other Suppliers on DigiKey

7.955In Stock
Ships from Rochester Electronics, LLC