LM324AM is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.620
Unit Price: 1,20000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 0,82000 €
Datasheet

Direct


Diodes Incorporated
In Stock: 3.494
Unit Price: 0,65000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 33
Unit Price: 6,08000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.989
Unit Price: 0,28000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 9.311
Unit Price: 0,64000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.871
Unit Price: 0,81000 €
Datasheet

Similar


STMicroelectronics
In Stock: 36.496
Unit Price: 1,57000 €
Datasheet

Similar


STMicroelectronics
In Stock: 10.826
Unit Price: 0,30000 €
Datasheet

Similar


STMicroelectronics
In Stock: 481
Unit Price: 2,68000 €
Datasheet

Similar


onsemi
In Stock: 14.887
Unit Price: 0,30000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.332
Unit Price: 0,28000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.908
Unit Price: 0,53000 €
Datasheet

Similar


onsemi
In Stock: 17.036
Unit Price: 0,25000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM324AM

DigiKey Part Number
LM324AM-ND
Manufacturer
Manufacturer Product Number
LM324AM
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM324AM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
-
Gain Bandwidth Product
1 MHz
Current - Input Bias
45 nA
Voltage - Input Offset
2 mV
Current - Supply
1.5mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
0°C ~ 70°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types