
LM324ADE4 | |
|---|---|
DigiKey Part Number | LM324ADE4-ND |
Manufacturer | |
Manufacturer Product Number | LM324ADE4 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM324ADE4 Models |
Category | Current - Supply 1.4mA (x4 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 15 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM324AD | Texas Instruments | 18 | 296-9540-5-ND | 0,78000 € | MFR Recommended |
| LM324ADR | Texas Instruments | 23.227 | 296-9540-1-ND | 0,27000 € | MFR Recommended |
| LM2902DR | Texas Instruments | 96.370 | 296-14594-1-ND | 0,27000 € | Similar |
| LM324AM/NOPB | Texas Instruments | 972 | LM324AMNS/NOPB-ND | 1,34000 € | Similar |
| LM324AMX/NOPB | Texas Instruments | 7.315 | LM324AMX/NOPBCT-ND | 0,84000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,55900 € | 5,59 € |
| 50 | 0,47000 € | 23,50 € |
| 100 | 0,44240 € | 44,24 € |
| 250 | 0,41336 € | 103,34 € |
| 500 | 0,39582 € | 197,91 € |
| 1.000 | 0,38141 € | 381,41 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

