
LM324ADBR | |
|---|---|
DigiKey Part Number | 296-9541-2-ND - Tape & Reel (TR) 296-9541-1-ND - Cut Tape (CT) 296-9541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM324ADBR |
Description | IC OPAMP GP 4 CIRCUIT 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM324ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23247 € | 464,94 € |
| 4.000 | 0,22582 € | 903,28 € |
| 6.000 | 0,22249 € | 1.334,94 € |
| 10.000 | 0,21880 € | 2.188,00 € |
| 14.000 | 0,21665 € | 3.033,10 € |
| 20.000 | 0,21458 € | 4.291,60 € |
| Unit Price without VAT: | 0,23247 € |
|---|---|
| Unit Price with VAT: | 0,27664 € |

