MFR Recommended

LM3249TLX/NOPB | |
|---|---|
DigiKey Part Number | LM3249TLX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3249TLX/NOPB |
Description | IC OP AMP QUAD LO POWER 14-TSSOP |
Customer Reference | |
Detailed Description | - Voltage Regulator IC Output 14-TSSOP |
Category | Mounting Type Surface Mount |
Manufacturer Texas Instruments | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Packaging Tape & Reel (TR) | Supplier Device Package 14-TSSOP |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62801YKAR | Texas Instruments | 4.771 | 296-52031-1-ND | 1,40000 € | MFR Recommended |


