
TPS62801YKAR | |
|---|---|
DigiKey Part Number | 296-52031-2-ND - Tape & Reel (TR) 296-52031-1-ND - Cut Tape (CT) 296-52031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62801YKAR |
Description | IC REG BUCK ADJ/0.8V 1A 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 0.8V (1.2V) 1 Output 1A 6-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62801YKAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.55V | |
Current - Output | ||
Frequency - Switching | 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DSBGA (1.05x0.70) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 1,03200 € | 10,32 € |
| 25 | 0,93720 € | 23,43 € |
| 100 | 0,83310 € | 83,31 € |
| 250 | 0,78344 € | 195,86 € |
| 500 | 0,75348 € | 376,74 € |
| 1.000 | 0,74790 € | 747,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,69838 € | 2.095,14 € |
| 6.000 | 0,68348 € | 4.100,88 € |
| 9.000 | 0,67602 € | 6.084,18 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |



