Similar



LM320H-5.0 | |
|---|---|
DigiKey Part Number | LM320H-5.0-ND |
Manufacturer | |
Manufacturer Product Number | LM320H-5.0 |
Description | IC REG LINEAR -5V 500MA TO3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 500mA TO-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM320H-5.0 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2 mA |
Packaging Box | PSRR 64dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-205AD, TO-39-3 Metal Can |
Voltage - Input (Max) -25V | Supplier Device Package TO-3 |
Voltage - Output (Min/Fixed) -5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM137H/NOPB | Texas Instruments | 289 | LM137H/NOPB-ND | 24,29000 € | Similar |


