LM3209TLX/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 250
Unit Price: 1,55204 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 15.000
Unit Price: 1,41137 €
Datasheet
Buck-Boost Switching Regulator IC Positive Adjustable 0.6V 1 Output 650mA 12-WFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3209TLX/NOPB

DigiKey Part Number
LM3209TLX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3209TLX/NOPB
Description
IC REG BCK BST ADJ 650MA 12DSBGA
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 0.6V 1 Output 650mA 12-WFBGA, DSBGA
EDA/CAD Models
LM3209TLX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4.2V
Current - Output
Frequency - Switching
2.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-DSBGA (2x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types