
LM3209TLX-G3/NOPB | |
|---|---|
DigiKey Part Number | LM3209TLX-G3/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3209TLX-G3/NOPB |
Description | IC REG BCK BST ADJ 650MA 12DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 0.6V 1 Output 650mA 12-WFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3209TLX-G3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4.2V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-DSBGA (2x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,15900 € | 3.477,00 € |
| 6.000 | 1,13664 € | 6.819,84 € |
| Unit Price without VAT: | 1,15900 € |
|---|---|
| Unit Price with VAT: | 1,37921 € |

