
LM3209TLEV/NOPB | |
|---|---|
DigiKey Part Number | LM3209TLEV/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM3209TLEV/NOPB |
Description | EVAL BOARD FOR LM3209 |
Customer Reference | |
Detailed Description | LM3209 - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Category | Current - Output 1A |
Manufacturer Texas Instruments | Voltage - Input 2.7V ~ 5.5V |
Packaging Bulk | Regulator Topology Buck-Boost |
Part Status Obsolete | Frequency - Switching 2.4MHz |
Main Purpose DC/DC, Step Up or Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LM3209 |
Voltage - Output 0.6V ~ 4.2V | Base Product Number |


