Parametric Equivalent
Parametric Equivalent



LM3209TLE/NOPB | |
|---|---|
DigiKey Part Number | 296-40178-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3209TLE/NOPB |
Description | IC REG BCK BST ADJ 650MA 12DSBGA |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 0.6V 1 Output 650mA 12-WFBGA, DSBGA |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 4.2V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 2.4MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -30°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-DSBGA (2x2.5) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3209TLE-G3/NOPB | Texas Instruments | 250 | 296-40177-1-ND | 1,53276 € | Parametric Equivalent |
| LM3209TLX-G3/NOPB | Texas Instruments | 15.000 | LM3209TLX-G3/NOPB-ND | 1,39383 € | Parametric Equivalent |


