


LM317LITP/NOPB | |
|---|---|
DigiKey Part Number | LM317LI/NOPBTR-ND - Tape & Reel (TR) LM317LI/NOPBCT-ND - Cut Tape (CT) LM317LI/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317LITP/NOPB |
Description | IC REG LIN POS ADJ 100MA 6-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM317LITP/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 65dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-UFBGA, DSBGA |
Voltage - Input (Max) 40V | Supplier Device Package 6-DSBGA |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM317LITPX/NOPB | Texas Instruments | 4.477 | LM317LITPX/NOPBCT-ND | 0,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69100 € | 6,91 € |
| 25 | 0,62360 € | 15,59 € |
| 100 | 0,55030 € | 55,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,50024 € | 125,06 € |
| 500 | 0,47978 € | 239,89 € |
| 750 | 0,46955 € | 352,16 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

