


LM317LITPX/NOPB | |
|---|---|
DigiKey Part Number | LM317LITPX/NOPBTR-ND - Tape & Reel (TR) LM317LITPX/NOPBCT-ND - Cut Tape (CT) LM317LITPX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317LITPX/NOPB |
Description | IC REG LIN POS ADJ 100MA 6-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM317LITPX/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 65dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-UFBGA, DSBGA |
Voltage - Input (Max) 40V | Supplier Device Package 6-DSBGA |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage - Output (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,58500 € | 5,85 € |
| 25 | 0,52720 € | 13,18 € |
| 100 | 0,46380 € | 46,38 € |
| 250 | 0,43356 € | 108,39 € |
| 500 | 0,41532 € | 207,66 € |
| 1.000 | 0,40240 € | 402,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38175 € | 1.145,25 € |
| 6.000 | 0,37267 € | 2.236,02 € |
| 9.000 | 0,36812 € | 3.313,08 € |
| 15.000 | 0,36309 € | 5.446,35 € |
| 21.000 | 0,36015 € | 7.563,15 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |



