LM317LCPWR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3.615
Unit Price: 0,35000 €
Datasheet

Similar


onsemi
In Stock: 65.139
Unit Price: 0,22000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-TSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM317LCPWR

DigiKey Part Number
296-17222-2-ND - Tape & Reel (TR)
296-17222-1-ND - Cut Tape (CT)
296-17222-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM317LCPWR
Description
IC REG LIN POS ADJ 100MA 8-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM317LCPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
38V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
2.5 mA
PSRR
80dB ~ 65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,64000 €0,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,39269 €785,38 €
4.0000,38246 €1.529,84 €
6.0000,37734 €2.264,04 €
10.0000,37166 €3.716,60 €
14.0000,36835 €5.156,90 €
20.0000,36516 €7.303,20 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76160 €