


LM317LCLPRE3 | |
|---|---|
DigiKey Part Number | 296-50350-2-ND - Tape & Reel (TR) 296-50350-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM317LCLPRE3 |
Description | IC REG LIN POS ADJ 100MA TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM317LCLPRE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 38V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,61700 € | 6,17 € |
| 25 | 0,55680 € | 13,92 € |
| 100 | 0,49020 € | 49,02 € |
| 250 | 0,45844 € | 114,61 € |
| 500 | 0,43934 € | 219,67 € |
| 1.000 | 0,42358 € | 423,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39866 € | 797,32 € |
| 4.000 | 0,38831 € | 1.553,24 € |
| 6.000 | 0,38312 € | 2.298,72 € |
| 10.000 | 0,37737 € | 3.773,70 € |
| 14.000 | 0,37401 € | 5.236,14 € |
| 20.000 | 0,37078 € | 7.415,60 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

