


LM317HVK STEEL/NOPB | |
|---|---|
DigiKey Part Number | LM317HVKSTEEL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM317HVK STEEL/NOPB |
Description | IC REG LINEAR POS ADJ 1.5A TO3-2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | LM317HVK STEEL/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 12 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-204AA, TO-3 | |
Supplier Device Package | TO-3-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,57000 $ | 96,57 $ |
| 10 | 80,72300 $ | 807,23 $ |
| 50 | 74,38140 $ | 3.719,07 $ |
| 100 | 72,41830 $ | 7.241,83 $ |
| Unit Price without VAT: | 96,57000 $ |
|---|---|
| Unit Price with VAT: | 114,91830 $ |






