
LM308H/NOPB | |
|---|---|
DigiKey Part Number | LM308H/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM308H/NOPB |
Description | IC OPAMP GP 1 CIRCUIT TO99-8 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit TO-99-8 |
EDA/CAD Models | LM308H/NOPB Models |
Category | Current - Supply 300µA |
Mfr | Voltage - Supply Span (Min) 4 V |
Packaging Box | Voltage - Supply Span (Max) 36 V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Through Hole |
Number of Circuits 1 | Package / Case TO-99-8 Metal Can |
Current - Input Bias 1.5 nA | Supplier Device Package TO-99-8 |
Voltage - Input Offset 2 mV | Base Product Number |


