


LM2990SX-5.0 | |
|---|---|
DigiKey Part Number | LM2990SX-5.0TR-ND - Tape & Reel (TR) LM2990SX-5.0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM2990SX-5.0 |
Description | IC REG LINEAR -5V 1.8A TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.8A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM2990SX-5.0 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 5 mA |
Part Status Obsolete | PSRR 58dB (1kHz) |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) -26V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) -5V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage Dropout (Max) 1V @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2990SX-5.0/NOPB | Texas Instruments | 1.710 | LM2990SX-5.0/NOPBCT-ND | 3,09000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 10 | 2,63900 € | 26,39 € |
| 25 | 2,42600 € | 60,65 € |
| 100 | 2,19130 € | 219,13 € |
| 250 | 2,07944 € | 519,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,26656 € | 1.133,28 € |
| 1.000 | 1,91155 € | 1.911,55 € |
| 2.500 | 1,81597 € | 4.539,93 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,16500 € |

