


LM2990SX-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2990SX-5.0/NOPBTR-ND - Tape & Reel (TR) LM2990SX-5.0/NOPBCT-ND - Cut Tape (CT) LM2990SX-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2990SX-5.0/NOPB |
Description | IC REG LINEAR -5V 1.8A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.8A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM2990SX-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -26V | |
Voltage - Output (Min/Fixed) | -5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 1 mA | |
Current - Supply (Max) | 5 mA | |
PSRR | 58dB (1kHz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,07000 € | 3,07 € |
| 10 | 2,30900 € | 23,09 € |
| 25 | 2,11880 € | 52,97 € |
| 100 | 1,91020 € | 191,02 € |
| 250 | 1,81064 € | 452,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,75060 € | 875,30 € |
| 1.000 | 1,70122 € | 1.701,22 € |
| 1.500 | 1,67649 € | 2.514,74 € |
| 2.500 | 1,64908 € | 4.122,70 € |
| 3.500 | 1,63306 € | 5.715,71 € |
| 5.000 | 1,61766 € | 8.088,30 € |
| Unit Price without VAT: | 3,07000 € |
|---|---|
| Unit Price with VAT: | 3,65330 € |











